Part Details for LTC1518CS#PBF by Linear Technology
Overview of LTC1518CS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1518CS#PBF | Analog Devices | Hi Speed, Prec Delay RS485 4x | |
LTC1518CS#TRPBF | Analog Devices | Hi Speed, Prec Delay RS485 4x |
Part Details for LTC1518CS#PBF
LTC1518CS#PBF CAD Models
LTC1518CS#PBF Part Data Attributes
|
LTC1518CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1518CS#PBF
Linear Technology
LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1518CS#PBF
This table gives cross-reference parts and alternative options found for LTC1518CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1518CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1518CS | LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1518CS#PBF vs LTC1518CS |
LTC1518CS#TR | LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1518CS#PBF vs LTC1518CS#TR |
LTC1518CS#TRPBF | LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1518CS#PBF vs LTC1518CS#TRPBF |
LTC1518IS | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC1518CS#PBF vs LTC1518IS |
LTC1518IS#TR | LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1518CS#PBF vs LTC1518IS#TR |
LTC1518CS#TR | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC1518CS#PBF vs LTC1518CS#TR |
LTC1518IS#TR | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC1518CS#PBF vs LTC1518IS#TR |