Part Details for LTC1520CS#TRPBF by Analog Devices Inc
Overview of LTC1520CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1520CS#TRPBF | Analog Devices | 50Mbps Prec 4x Line Rcv | |
LTC1520CS#PBF | Analog Devices | 50Mbps Prec 4x Line Rcv | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1520CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1520CS#TRPBF-ND
|
DigiKey | IC RECEIVER 0/4 16SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3250 | Buy Now |
DISTI #
584-LTC1520CS#TRPBF
|
Mouser Electronics | RS-485 Interface IC 50Mbps Prec 4x Line Rcv RoHS: Compliant | 0 |
|
$8.6000 | Order Now |
|
Analog Devices Inc | 50Mbps Prec 4x Line Rcv Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.6600 / $8.3250 | Buy Now |
DISTI #
LTC1520CS#TRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.6000 / $8.9400 | Buy Now |
Part Details for LTC1520CS#TRPBF
LTC1520CS#TRPBF CAD Models
LTC1520CS#TRPBF Part Data Attributes
|
LTC1520CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1520CS#TRPBF
Analog Devices Inc
50Mbps Precision Quad Line Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 21 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1520CS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1520CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1520CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1520CS#TR | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC1520CS#TRPBF vs LTC1520CS#TR |
LTC1520CS#TRPBF | LTC1520 - 50Mbps Precision Quad Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1520CS#TRPBF vs LTC1520CS#TRPBF |
LTC1520CS | LTC1520 - 50Mbps Precision Quad Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1520CS#TRPBF vs LTC1520CS |
LTC1520CS#PBF | LTC1520 - 50Mbps Precision Quad Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1520CS#TRPBF vs LTC1520CS#PBF |