Part Details for LTC1530CS8-2.8#TRPBF by Linear Technology
Overview of LTC1530CS8-2.8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1530CS8-2.5#TRPBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr | |
LTC1530CS8#TRPBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr | |
LTC1530CS8-3.3#TRPBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Part Details for LTC1530CS8-2.8#TRPBF
LTC1530CS8-2.8#TRPBF CAD Models
LTC1530CS8-2.8#TRPBF Part Data Attributes
|
LTC1530CS8-2.8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1530CS8-2.8#TRPBF
Linear Technology
IC SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1530CS8-2.8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1530CS8-2.8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1530CS8-2.8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1530CS8-2.8#TR | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1530CS8-2.8#TRPBF vs LTC1530CS8-2.8#TR |
LTC1530CS8-2.8#PBF | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1530CS8-2.8#TRPBF vs LTC1530CS8-2.8#PBF |
LTC1530IS8-2.8#TRPBF | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1530CS8-2.8#TRPBF vs LTC1530IS8-2.8#TRPBF |
LTC1530IS8-2.8#TRPBF | High Power Synchronous Switching Regulator Controller | Analog Devices Inc | LTC1530CS8-2.8#TRPBF vs LTC1530IS8-2.8#TRPBF |
LTC1530IS8-2.8#TR | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1530CS8-2.8#TRPBF vs LTC1530IS8-2.8#TR |
LTC1530CS8-2.8#TRPBF | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1530CS8-2.8#TRPBF vs LTC1530CS8-2.8#TRPBF |
LTC1530CS8-2.8#PBF | High Power Synchronous Switching Regulator Controller | Analog Devices Inc | LTC1530CS8-2.8#TRPBF vs LTC1530CS8-2.8#PBF |
LTC1530IS8-2.8#TR | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1530CS8-2.8#TRPBF vs LTC1530IS8-2.8#TR |
LTC1530IS8-2.8 | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1530CS8-2.8#TRPBF vs LTC1530IS8-2.8 |
LTC1530IS8-2.8 | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1530CS8-2.8#TRPBF vs LTC1530IS8-2.8 |