-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Op Amp, Comparator and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1541CMS8#PBF-ND
|
DigiKey | IC AMP COMP REF 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3180 / $6.6100 | Buy Now |
DISTI #
584-LTC1541CMS8#PBF
|
Mouser Electronics | Analog Comparators uP Op Amp, Comp & Ref RoHS: Compliant | 0 |
|
$3.2000 / $6.6000 | Order Now |
DISTI #
V36:1790_06441534
|
Arrow Electronics | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1749 | Americas - 5 |
|
$2.8840 | Buy Now |
|
Analog Devices Inc | uP Op Amp, Comp & Ref Min Qty: 1 Package Multiple: 50 | 650 |
|
$3.3180 / $6.6100 | Buy Now |
|
Rochester Electronics | uP Op Amp, Comp & Ref RoHS: Compliant Status: Active Min Qty: 1 | 76 |
|
$3.0600 / $3.6000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP/COMP/REF MICRPWR 8MSOP | 650 |
|
RFQ | |
DISTI #
LTC1541CMS8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1900 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1541CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1541CMS8#PBF
Analog Devices Inc
Micropower Op Amp, Comparator and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1541CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1541CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1541IMS8 | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1541CMS8#PBF vs LTC1541IMS8 |
LTC1541CMS8#TRPBF | Micropower Op Amp, Comparator and Reference | Analog Devices Inc | LTC1541CMS8#PBF vs LTC1541CMS8#TRPBF |
LTC1541CMS8#PBF | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1541CMS8#PBF vs LTC1541CMS8#PBF |
LTC1541IMS8#TRPBF | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1541CMS8#PBF vs LTC1541IMS8#TRPBF |
LTC1541CMS8#TR | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1541CMS8#PBF vs LTC1541CMS8#TR |