-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Op Amp, Comparator and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1542IDD#PBF-ND
|
DigiKey | IC AMP COMP REF 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$5.6490 / $6.2900 | Buy Now |
DISTI #
584-LTC1542IDD#PBF
|
Mouser Electronics | Analog Comparators Micropower Op Amp, Comparator and Reference RoHS: Compliant | 122 |
|
$3.3200 / $6.2800 | Buy Now |
|
Analog Devices Inc | uP Op Amp, Comp & Ref Min Qty: 1 Package Multiple: 121 | 3388 |
|
$2.3500 / $6.2900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP/COMP/REF MICROPWR 8-DFN | 3388 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1542IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1542IDD#PBF
Analog Devices Inc
Micropower Op Amp, Comparator and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1542IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1542IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1542IDD#TR | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1542IDD#PBF vs LTC1542IDD#TR |
LTC1542IDD | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1542IDD#PBF vs LTC1542IDD |
LTC1542IDD#PBF | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1542IDD#PBF vs LTC1542IDD#PBF |
LTC1542IDD#TRPBF | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1542IDD#PBF vs LTC1542IDD#TRPBF |