There are no models available for this part yet.
Overview of LTC1550LCMS8-2.5#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1550LCMS8-2.5#TRPBF | Analog Devices | L N, Switched Cap Reg V Inv | |
LTC1550LCMS8-2#TRPBF | Analog Devices | L N, Switched Cap Reg V Inv | |
LTC1550LCMS8-4.1#TRPBF | Analog Devices | L N, Switched Cap Reg V Inv |
CAD Models for LTC1550LCMS8-2.5#TRPBF by Linear Technology
Part Data Attributes for LTC1550LCMS8-2.5#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.17 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
900 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LTC1550LCMS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1550LCMS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1550LCMS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1550LCMS8-2.5#TR | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1550LCMS8-2.5#TRPBF vs LTC1550LCMS8-2.5#TR |
LTC1550LCMS8-2.5#TR | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCMS8-2.5#TRPBF vs LTC1550LCMS8-2.5#TR |
LTC1550LCMS8-2.5 | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1550LCMS8-2.5#TRPBF vs LTC1550LCMS8-2.5 |
LTC1550LCMS8-2.5#PBF | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCMS8-2.5#TRPBF vs LTC1550LCMS8-2.5#PBF |