LTC1560-1CS8#TR
Description: Continuous Time Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8

Overview of LTC1560-1CS8#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1560-1CS8#TRPBF Analog Devices 1MHz/500kHz Continuous Time L
LTC1560-1CS8#PBF Analog Devices 1MHz/500kHz Continuous Time L
LTC1560-1IS8#PBF Analog Devices 1MHz/500kHz Continuous Time L

CAD Models for LTC1560-1CS8#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1560-1CS8#TR by Analog Devices Inc

LTC1560-1CS8#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Active Filter Type
CONTINUOUS TIME FILTER
Center or Cutoff Freq Rng-Max
1000 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Poles and Zeros
5 AND 0
Qualification Status
Not Qualified
Response
LOWPASS
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transfer Characteristics
ELLIPTIC
Width
3.9 mm
Want to compare parts?
  1. LTC1560-1CS8#TR
    Analog Devices Inc
    Continuous Time Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8
    VS

Alternate Parts for LTC1560-1CS8#TR

This table gives cross-reference parts and alternative options found for LTC1560-1CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1560-1CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1560-1IS8#TRPBF LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1IS8#TRPBF
LTC1560-1IS8#PBF LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1IS8#PBF
LTC1560-1IS8#PBF 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter Analog Devices Inc LTC1560-1CS8#TR vs LTC1560-1IS8#PBF
LTC1560-1CS8#TR LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1CS8#TR
LTC1560-1IS8 LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1IS8
LTC1560-1CS8#TRPBF 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter Analog Devices Inc LTC1560-1CS8#TR vs LTC1560-1CS8#TRPBF
LTC1560-1CS8 LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1CS8
LTC1560-1CS8#PBF 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter Analog Devices Inc LTC1560-1CS8#TR vs LTC1560-1CS8#PBF
LTC1560-1IS8#TR LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1IS8#TR
Part Number Description Manufacturer Compare
LTC1560-1IS8#PBF 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter Analog Devices Inc LTC1560-1CS8#TR vs LTC1560-1IS8#PBF
LTC1560-1IS8#PBF LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1IS8#PBF
LTC1560-1CS8 LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1CS8
LTC1560-1CS8#TR LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1CS8#TR
LTC1560-1IS8#TRPBF LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1IS8#TRPBF
LTC1560-1CS8#TRPBF 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter Analog Devices Inc LTC1560-1CS8#TR vs LTC1560-1CS8#TRPBF
LTC1560-1IS8 LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1IS8
LTC1560-1IS8#TR Continuous Time Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8 Analog Devices Inc LTC1560-1CS8#TR vs LTC1560-1IS8#TR
LTC1560-1CS8#PBF 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter Analog Devices Inc LTC1560-1CS8#TR vs LTC1560-1CS8#PBF
LTC1560-1IS8#TR LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1560-1CS8#TR vs LTC1560-1IS8#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1560-1CS8#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1560-1CS8#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1560-1CS8#TR would you like to use for your alert(s)?
  • Please alert me when LTC1560-1CS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1560-1CS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1560-1CS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1560-1CS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1560-1CS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1560-1CS8#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: