Part Details for LTC1563-2IGN#PBF by Linear Technology
Overview of LTC1563-2IGN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1563-2IGN#PBF
LTC1563-2IGN#PBF CAD Models
LTC1563-2IGN#PBF Part Data Attributes
|
LTC1563-2IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1563-2IGN#PBF
Linear Technology
LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 256 kHz | |
Center or Cutoff Freq Rng-Min | 0.256 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 4TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 23 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.899 mm |
Alternate Parts for LTC1563-2IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1563-2IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1563-2IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1563-2IGN | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO16 | Analog Devices Inc | LTC1563-2IGN#PBF vs LTC1563-2IGN |
LTC1563-2CGN | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO16 | Analog Devices Inc | LTC1563-2IGN#PBF vs LTC1563-2CGN |
LTC1563-2IGN#PBF | Active RC, 4th Order Lowpass Filter Family | Analog Devices Inc | LTC1563-2IGN#PBF vs LTC1563-2IGN#PBF |
LTC1563-2IGN#TR | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO16 | Analog Devices Inc | LTC1563-2IGN#PBF vs LTC1563-2IGN#TR |
LTC1563-2IGN#TRPBF | Active RC, 4th Order Lowpass Filter Family | Analog Devices Inc | LTC1563-2IGN#PBF vs LTC1563-2IGN#TRPBF |