Part Details for LTC1563-3IGN#PBF by Analog Devices Inc
Overview of LTC1563-3IGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1563-3IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1563-3IGN#PBF-ND
|
DigiKey | IC FILTER 256KHZ LOWPASS 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
382 In Stock |
|
$3.5714 / $6.5400 | Buy Now |
DISTI #
584-LTC1563-3IGN#PBF
|
Mouser Electronics | Active Filters Active RC, 4th Order Lpass Filt Fam RoHS: Compliant | 148 |
|
$3.7000 / $6.5400 | Buy Now |
|
Analog Devices Inc | Active RC, 4th Order Lpass Fil Min Qty: 1 Package Multiple: 100 | 1377 |
|
$3.5714 / $6.5400 | Buy Now |
|
Rochester Electronics | LTC1563 - Active RC, 4th Order Lowpass Filter Family RoHS: Compliant Status: Active Min Qty: 1 | 356 |
|
$3.3700 / $3.9700 | Buy Now |
DISTI #
LTC1563-3IGNPBF
|
TME | Filter: digital, lowpass, SSOP16, 0.256MHz, Ch: 2 Min Qty: 1 | 0 |
|
$3.9000 / $4.9100 | RFQ |
Part Details for LTC1563-3IGN#PBF
LTC1563-3IGN#PBF CAD Models
LTC1563-3IGN#PBF Part Data Attributes
|
LTC1563-3IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1563-3IGN#PBF
Analog Devices Inc
Active RC, 4th Order Lowpass Filter Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 256 kHz | |
Center or Cutoff Freq Rng-Min | 0.256 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transfer Characteristics | BESSEL | |
Width | 3.899 mm |
Alternate Parts for LTC1563-3IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1563-3IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1563-3IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1563-3CGN | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1563-3IGN#PBF vs LTC1563-3CGN |
LTC1563-3IGN | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO16 | Analog Devices Inc | LTC1563-3IGN#PBF vs LTC1563-3IGN |
LTC1563-3CGN#PBF | Active RC, 4th Order Lowpass Filter Family | Analog Devices Inc | LTC1563-3IGN#PBF vs LTC1563-3CGN#PBF |
LTC1563-3IGN | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1563-3IGN#PBF vs LTC1563-3IGN |
LTC1563-3IGN#PBF | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1563-3IGN#PBF vs LTC1563-3IGN#PBF |