-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1565-31CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1565-31CS8#TR
Analog Devices Inc
Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | CAN ALSO BE OPERATED FROM +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 650 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 7 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BESSEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1565-31CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1565-31CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1565-31CS8#TRPBF | 650kHz Continuous Time, Linear Phase Lowpass Filter | Analog Devices Inc | LTC1565-31CS8#TR vs LTC1565-31CS8#TRPBF |
LTC1565-31IS8#TRPBF | 650kHz Continuous Time, Linear Phase Lowpass Filter | Analog Devices Inc | LTC1565-31CS8#TR vs LTC1565-31IS8#TRPBF |
LTC1565-31IS8#TR | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8 | Analog Devices Inc | LTC1565-31CS8#TR vs LTC1565-31IS8#TR |
LTC1565-31IS8#TR | LTC1565-31 - 650kHz Continuous Time, Linear Phase Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1565-31CS8#TR vs LTC1565-31IS8#TR |