Part Details for LTC1566-1CS8#TR by Analog Devices Inc
Overview of LTC1566-1CS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1566-1CS8#TR
LTC1566-1CS8#TR CAD Models
LTC1566-1CS8#TR Part Data Attributes:
|
LTC1566-1CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1566-1CS8#TR
Analog Devices Inc
Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 7 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BESSEL | |
Width | 3.9 mm |
Alternate Parts for LTC1566-1CS8#TR
This table gives cross-reference parts and alternative options found for LTC1566-1CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1566-1CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1566-1IS8#TRPBF | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1CS8#TR vs LTC1566-1IS8#TRPBF |
LTC1566-1IS8#TR | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1CS8#TR vs LTC1566-1IS8#TR |
LTC1566-1IS8#TRPBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1CS8#TR vs LTC1566-1IS8#TRPBF |
LTC1566-1CS8#TR | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1566-1CS8#TR vs LTC1566-1CS8#TR |
LTC1566-1CS8#TRPBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1CS8#TR vs LTC1566-1CS8#TRPBF |
LTC1566-1IS8#PBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1CS8#TR vs LTC1566-1IS8#PBF |
LTC1566-1IS8#TR | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8 | Analog Devices Inc | LTC1566-1CS8#TR vs LTC1566-1IS8#TR |
LTC1566-1IS8#PBF | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1CS8#TR vs LTC1566-1IS8#PBF |