Part Details for LTC1569CS8-7 by Linear Technology
Overview of LTC1569CS8-7 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC626A-A | Analog Devices | LTC1569CS8-6 - DC Accurate, Tu | |
DC626A-B | Analog Devices | LTC1569CS8-7 - DC Accurate, Tu | |
LTC1569CS8-7#TRPBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Price & Stock for LTC1569CS8-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONTINUOUS TIME FILTER, PIN OR RESISTOR PROGRAMMABLE, LOWPASS, PDSO8 | 20 |
|
$7.2000 / $14.4000 | Buy Now |
|
Quest Components | CONTINUOUS TIME FILTER, PIN OR RESISTOR PROGRAMMABLE, LOWPASS, PDSO8 | 8 |
|
$7.2300 / $14.4600 | Buy Now |
|
Quest Components | CONTINUOUS TIME FILTER, PIN OR RESISTOR PROGRAMMABLE, LOWPASS, PDSO8 | 1 |
|
$12.5548 | Buy Now |
|
New Advantage Corporation | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 619 |
|
$4.8500 / $7.5900 | Buy Now |
Part Details for LTC1569CS8-7
LTC1569CS8-7 CAD Models
LTC1569CS8-7 Part Data Attributes
|
LTC1569CS8-7
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1569CS8-7
Linear Technology
LTC1569-7 - Linear Phase, DC Accurate, Tunable 10th Order Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 150 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 10TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 10 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 37 mA | |
Supply Voltage-Max (Vsup) | 4.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | PIN OR RESISTOR PROGRAMMABLE | |
Width | 3.9 mm |
Alternate Parts for LTC1569CS8-7
This table gives cross-reference parts and alternative options found for LTC1569CS8-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1569CS8-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1569IS8-7 | LTC1569-7 - Linear Phase, DC Accurate, Tunable 10th Order Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1569CS8-7 vs LTC1569IS8-7 |
LTC1569IS8-7#PBF | LTC1569-7 - Linear Phase, DC Accurate, Tunable 10th Order Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1569CS8-7 vs LTC1569IS8-7#PBF |
LTC1569IS8-7 | Continuous Time Filter, 1 Func, Pin Or Resistor Programmable, Lowpass, PDSO8 | Analog Devices Inc | LTC1569CS8-7 vs LTC1569IS8-7 |