Part Details for LTC1629CG-PG#PBF by Analog Devices Inc
Overview of LTC1629CG-PG#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1629CG-PG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1629CG-PG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
46 In Stock |
|
$12.9901 / $18.8100 | Buy Now |
DISTI #
584-LTC1629CG-PG#PBF
|
Mouser Electronics | Switching Controllers PP, Hi Eff, Sync Buck Sw Reg RoHS: Compliant | 840 |
|
$11.5400 / $18.8000 | Buy Now |
|
Analog Devices Inc | PP, Hi Eff, Sync Buck Sw Reg Min Qty: 1 Package Multiple: 47 | 4569 |
|
$8.8700 / $18.8100 | Buy Now |
Part Details for LTC1629CG-PG#PBF
LTC1629CG-PG#PBF CAD Models
LTC1629CG-PG#PBF Part Data Attributes:
|
LTC1629CG-PG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1629CG-PG#PBF
Analog Devices Inc
PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 310 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1629CG-PG#PBF
This table gives cross-reference parts and alternative options found for LTC1629CG-PG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1629CG-PG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1629CG | LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1629CG-PG#PBF vs LTC1629CG |
LTC1629IG-PG#TR | Dual Switching Controller, Current-mode, 5A, 310kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1629CG-PG#PBF vs LTC1629IG-PG#TR |
LTC1629IG-PG#PBF | PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1629CG-PG#PBF vs LTC1629IG-PG#PBF |
LTC1629IG-PG | Dual Switching Controller, Current-mode, 5A, 310kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1629CG-PG#PBF vs LTC1629IG-PG |
LTC1629IG-PG#PBF | LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1629CG-PG#PBF vs LTC1629IG-PG#PBF |
LTC1629IG-PG#TR | LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1629CG-PG#PBF vs LTC1629IG-PG#TR |
LTC1629CG-PG | LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1629CG-PG#PBF vs LTC1629CG-PG |
LTC1629CG-PG#TR | Dual Switching Controller, Current-mode, 5A, 310kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1629CG-PG#PBF vs LTC1629CG-PG#TR |
LTC1629CG | Dual Switching Controller, Current-mode, 5A, 310kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1629CG-PG#PBF vs LTC1629CG |
LTC1629IG | LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1629CG-PG#PBF vs LTC1629IG |