Part Details for LTC1665CGN#PBF by Analog Devices Inc
Results Overview of LTC1665CGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1665CGN#PBF Information
LTC1665CGN#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1665CGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6242
|
Newark | Dac, 8Bit, Ssop-16, 0 To 70Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC1665CGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$5.4300 / $11.3400 | Buy Now |
|
|
Analog Devices Inc | uP Octal 8-B DACs Package Multiple: 100 | 160 |
|
$4.3400 / $11.3400 | Buy Now |
|
DISTI #
LTC1665CGNPBF
|
TME | IC: D/A converter, 8bit, Ch: 8, 2.7÷5.5V, SSOP16, 0÷70°C Min Qty: 1 | 0 |
|
$5.1500 / $7.7300 | RFQ |
|
DISTI #
LTC1665CGN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6000 / $6.1500 | Buy Now |
|
|
Chip Stock | 30usSPI2.7V~5.5V8BitSSOP-16-150milDigitalToAnalogConverters(DACs)ROHS | 4510 |
|
RFQ |
US Tariff Estimator: LTC1665CGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1665CGN#PBF
LTC1665CGN#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1665CGN#PBF Part Data Attributes
|
|
LTC1665CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1665CGN#PBF
Analog Devices Inc
Micropower Octal 8-Bit DACs
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | SSOP, SSOP16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Output Voltage-Max | 5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | SERIAL | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Settling Time-Nom (tstl) | 30 µs | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.635 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9116 mm |
Alternate Parts for LTC1665CGN#PBF
This table gives cross-reference parts and alternative options found for LTC1665CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1665CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5632IDWR | Texas Instruments | $4.2834 | 8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int Ref 20-SOIC -40 to 85 | LTC1665CGN#PBF vs TLV5632IDWR |
| TLV5629IDWR | Texas Instruments | $4.3528 | 8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-SOIC -40 to 85 | LTC1665CGN#PBF vs TLV5629IDWR |
| TLV5632IDW | Texas Instruments | $5.1405 | 8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int Ref 20-SOIC -40 to 85 | LTC1665CGN#PBF vs TLV5632IDW |
| LTC1665IGN#PBF | Analog Devices Inc | Check for Price | Micropower Octal 8-Bit DACs | LTC1665CGN#PBF vs LTC1665IGN#PBF |
| LTC1665CGN | Analog Devices Inc | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16 | LTC1665CGN#PBF vs LTC1665CGN |
| LTC1665CGN#PBF | Linear Technology | Check for Price | LTC1665 - Micropower Octal 8-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1665CGN#PBF vs LTC1665CGN#PBF |
| TLV5632IDWG4 | Texas Instruments | Check for Price | 8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int Ref 20-SOIC -40 to 85 | LTC1665CGN#PBF vs TLV5632IDWG4 |
| TLV5629IDWRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20 | LTC1665CGN#PBF vs TLV5629IDWRG4 |
LTC1665CGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1665CGN involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC1665CGN requires a single 5V supply. Ensure that the power supply is clean and well-regulated, with minimal noise and ripple. A 10uF ceramic capacitor between the VCC and GND pins is recommended to filter out noise.
-
The maximum clock frequency for the LTC1665CGN is 50MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
The LTC1665CGN is programmed using a 3-wire serial interface (SCLK, SDIN, and SDOUT). The device can be programmed using a microcontroller or a dedicated programming device. Refer to the datasheet for the programming protocol and command set.
-
The typical settling time for the LTC1665CGN is 10us, but this can vary depending on the specific application and the output load. The settling time can be improved by optimizing the output filter and the PCB layout.