-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Driver and Receiver Pair with Fail-Safe Receiver Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1690CMS8#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
250 In Stock |
|
$3.8340 / $7.0200 | Buy Now |
DISTI #
584-LTC1690CMS8#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair w/ Fail-Safe Rcv O RoHS: Compliant | 100 |
|
$3.9800 / $7.0100 | Buy Now |
DISTI #
V36:1790_06442181
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2332 | Americas - 173 |
|
$3.6700 / $5.2000 | Buy Now |
|
Analog Devices Inc | Diff Drvr & Rcv Pair w/ Fail-S Min Qty: 1 Package Multiple: 50 | 1150 |
|
$3.8340 / $7.0200 | Buy Now |
|
Rochester Electronics | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$3.6200 / $4.2600 | Buy Now |
DISTI #
LTC1690CMS8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.7700 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1690CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1690CMS8#PBF
Analog Devices Inc
Differential Driver and Receiver Pair with Fail-Safe Receiver Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 160 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1690CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1690CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1690CMS8#PBF | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1690CMS8#PBF vs LTC1690CMS8#PBF |