Part Details for LTC1690CS8#TR by Linear Technology
Overview of LTC1690CS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1690CS8#TR
LTC1690CS8#TR CAD Models
LTC1690CS8#TR Part Data Attributes
|
LTC1690CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1690CS8#TR
Linear Technology
LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 160 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1690CS8#TR
This table gives cross-reference parts and alternative options found for LTC1690CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1690CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1690IS8#TRPBF | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1690CS8#TR vs LTC1690IS8#TRPBF |
LTC1690CS8#TRPBF | Differential Driver and Receiver Pair with Fail-Safe Receiver Output | Analog Devices Inc | LTC1690CS8#TR vs LTC1690CS8#TRPBF |
LTC1690IS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1690CS8#TR vs LTC1690IS8 |
LTC1690IS8 | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1690CS8#TR vs LTC1690IS8 |
LTC1690IS8#PBF | Differential Driver and Receiver Pair with Fail-Safe Receiver Output | Analog Devices Inc | LTC1690CS8#TR vs LTC1690IS8#PBF |
LTC1690IS8#PBF | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1690CS8#TR vs LTC1690IS8#PBF |
LTC1690IS8#TRPBF | Differential Driver and Receiver Pair with Fail-Safe Receiver Output | Analog Devices Inc | LTC1690CS8#TR vs LTC1690IS8#TRPBF |
LTC1690CS8#PBF | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1690CS8#TR vs LTC1690CS8#PBF |