Part Details for LTC1693-1CS8#TRPBF by Linear Technology
Overview of LTC1693-1CS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1693-1CS8#TRPBF
LTC1693-1CS8#TRPBF CAD Models
LTC1693-1CS8#TRPBF Part Data Attributes
|
LTC1693-1CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1693-1CS8#TRPBF
Linear Technology
LTC1693 - High Speed Single/Dual N-Channel MOSFET Drivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.9 mm |
Alternate Parts for LTC1693-1CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1693-1CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1693-1CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1693-1IS8#TRPBF | High Speed Single/Dual N-Channel MOSFET Drivers | Analog Devices Inc | LTC1693-1CS8#TRPBF vs LTC1693-1IS8#TRPBF |
LTC1693-1IS8#TRPBF | LTC1693 - High Speed Single/Dual N-Channel MOSFET Drivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1693-1CS8#TRPBF vs LTC1693-1IS8#TRPBF |
LTC1693-1IS8#TR | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 | Analog Devices Inc | LTC1693-1CS8#TRPBF vs LTC1693-1IS8#TR |