Part Details for LTC1701BES5#TRMPBF by Analog Devices Inc
Results Overview of LTC1701BES5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1701BES5#TRMPBF Information
LTC1701BES5#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1701BES5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2197
|
Newark | Switching Regulator, 0.5A, Sot-23-5 Rohs Compliant: Yes |Analog Devices LTC1701BES5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8370 / $2.0300 | Buy Now |
|
|
Analog Devices Inc | 1MHz Buck DC/DC Conv in SOT-23 Package Multiple: 500 | 226 |
|
$0.5000 / $2.0300 | Buy Now |
|
DISTI #
LTC1701BES5TRMP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5200 / $0.5400 | Buy Now |
US Tariff Estimator: LTC1701BES5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1701BES5#TRMPBF
LTC1701BES5#TRMPBF Part Data Attributes
|
|
LTC1701BES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1701BES5#TRMPBF
Analog Devices Inc
1MHz Step-Down DC/DC Converter in SOT-23
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Off Time | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.95 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.3 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LTC1701BES5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1701BES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1701BES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1701BES5#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.1A, 1000kHz Switching Freq-Max, PDSO5 | LTC1701BES5#TRMPBF vs LTC1701BES5#TRM |
| LTC1701BES5#TR | Linear Technology | Check for Price | LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1701BES5#TRMPBF vs LTC1701BES5#TR |
| LTC1701BES5#TRPBF | Analog Devices Inc | Check for Price | 1MHz Step-Down DC/DC Converter in SOT-23 | LTC1701BES5#TRMPBF vs LTC1701BES5#TRPBF |
| LTC1701BES5#TRPBF | Linear Technology | Check for Price | LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1701BES5#TRMPBF vs LTC1701BES5#TRPBF |
| LTC1701BES5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.1A, 1000kHz Switching Freq-Max, PDSO5 | LTC1701BES5#TRMPBF vs LTC1701BES5#TR |
| LTC1701BES5 | Linear Technology | Check for Price | LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1701BES5#TRMPBF vs LTC1701BES5 |
| LTC1701BES5#PBF | Analog Devices Inc | Check for Price | 1MHz Step-Down DC/DC Converter in SOT-23 | LTC1701BES5#TRMPBF vs LTC1701BES5#PBF |
| LTC1701BES5#TRMPBF | Linear Technology | Check for Price | LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1701BES5#TRMPBF vs LTC1701BES5#TRMPBF |
LTC1701BES5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1701BES5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. Also, avoid using long traces or wires between the device and the capacitors, as this can cause oscillations.
-
The maximum input voltage that the LTC1701BES5 can handle is 6V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure that the input voltage does not exceed 6V.
-
The LTC1701BES5 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management to prevent overheating.
-
To troubleshoot issues with the LTC1701BES5, start by checking the input and output voltages, and ensure that the device is properly powered. Check the PCB layout and component values to ensure they match the recommended values. Use an oscilloscope to check for oscillations or other anomalies. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support.