Part Details for LTC1706EMS-85 by Analog Devices Inc
Overview of LTC1706EMS-85 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706EMS-85#PBF | Analog Devices | VID V Progmer for Intel VRM 8. | |
LTC1706EMS-82#PBF | Analog Devices | VID V Progmer for Intel VRM9.0 | |
LTC1706EMS-81#TRPBF | Analog Devices | 5-B Desktop VID V Progmer |
Price & Stock for LTC1706EMS-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1706EMS-85-ND
|
DigiKey | IC VID VOLTAGE PROGRAMMER 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
56 In Stock |
|
$6.1016 / $9.9100 | Buy Now |
Part Details for LTC1706EMS-85
LTC1706EMS-85 CAD Models
LTC1706EMS-85 Part Data Attributes
|
LTC1706EMS-85
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1706EMS-85
Analog Devices Inc
Analog Circuit, 1 Func, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1706EMS-85
This table gives cross-reference parts and alternative options found for LTC1706EMS-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1706EMS-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1706EMS-85#PBF | VID Voltage Programmer for Intel VRM 8.5 | Analog Devices Inc | LTC1706EMS-85 vs LTC1706EMS-85#PBF |