There are no models available for this part yet.
Overview of LTC1735CF#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1735CF#PBF | Analog Devices | Hi Eff Sync Buck Sw Reg | |
LTC1735CF#TRPBF | Analog Devices | Hi Eff Sync Buck Sw Reg |
CAD Models for LTC1735CF#TR by Linear Technology
Part Data Attributes for LTC1735CF#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Manufacturer Package Code
|
F
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
6 V
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
335 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LTC1735CF#TR
This table gives cross-reference parts and alternative options found for LTC1735CF#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735CF#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1735IF#PBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CF#TR vs LTC1735IF#PBF |
LTC1735CF#PBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CF#TR vs LTC1735CF#PBF |
LTC1735CF#PBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CF#TR vs LTC1735CF#PBF |
LTC1735IF#TRPBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CF#TR vs LTC1735IF#TRPBF |
LTC1735IF | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1735CF#TR vs LTC1735IF |
LTC1735CF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CF#TR vs LTC1735CF |
LTC1735IF#TR | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CF#TR vs LTC1735IF#TR |
LTC1735CF#TR | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1735CF#TR vs LTC1735CF#TR |
LTC1735CF#TRPBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CF#TR vs LTC1735CF#TRPBF |
LTC1735IF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CF#TR vs LTC1735IF |