Part Details for LTC1753CSW#PBF by Analog Devices Inc
Overview of LTC1753CSW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1753CSW#PBF | Analog Devices | 5-B Progmable Sync Sw Reg Cntr | |
LTC1753CSW#TRPBF | Analog Devices | 5-B Progmable Sync Sw Reg Cntr |
Price & Stock for LTC1753CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1753CSW#PBF-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$7.1552 / $11.4700 | Buy Now |
DISTI #
584-LTC1753CSW#PBF
|
Mouser Electronics | Power Management Specialized - PMIC 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium III Processor RoHS: Compliant | 0 |
|
$6.7100 / $10.9900 | Order Now |
|
Analog Devices Inc | 5-B Progmable Sync Sw Reg Cntr Package Multiple: 38 | 1768 |
|
$4.1100 / $11.4700 | Buy Now |
DISTI #
LTC1753CSW#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 114 | 0 |
|
$5.3000 / $5.8200 | Buy Now |
Part Details for LTC1753CSW#PBF
LTC1753CSW#PBF CAD Models
LTC1753CSW#PBF Part Data Attributes
|
LTC1753CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1753CSW#PBF
Analog Devices Inc
5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® III Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1753CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1753CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1753CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1753CSW | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO20 | Analog Devices Inc | LTC1753CSW#PBF vs LTC1753CSW |
LTC1753CSW#TR | LTC1753 - 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1753CSW#PBF vs LTC1753CSW#TR |
LTC1753CSW#TRPBF | 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® III Processor | Analog Devices Inc | LTC1753CSW#PBF vs LTC1753CSW#TRPBF |
LTC1753CSW#TRPBF | LTC1753 - 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1753CSW#PBF vs LTC1753CSW#TRPBF |
LTC1753CSW#PBF | LTC1753 - 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1753CSW#PBF vs LTC1753CSW#PBF |