There are no models available for this part yet.
Overview of LTC1753CSW#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1753CSW#PBF | Analog Devices | 5-B Progmable Sync Sw Reg Cntr | |
LTC1753CSW#TRPBF | Analog Devices | 5-B Progmable Sync Sw Reg Cntr |
CAD Models for LTC1753CSW#TR by Analog Devices Inc
Part Data Attributes for LTC1753CSW#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
350 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for LTC1753CSW#TR
This table gives cross-reference parts and alternative options found for LTC1753CSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1753CSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1753CSW | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO20 | Analog Devices Inc | LTC1753CSW#TR vs LTC1753CSW |
LTC1753CSW#PBF | 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® III Processor | Analog Devices Inc | LTC1753CSW#TR vs LTC1753CSW#PBF |
LTC1753CSW#TR | LTC1753 - 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1753CSW#TR vs LTC1753CSW#TR |
LTC1753CSW#TRPBF | 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® III Processor | Analog Devices Inc | LTC1753CSW#TR vs LTC1753CSW#TRPBF |
LTC1753CSW#TRPBF | LTC1753 - 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1753CSW#TR vs LTC1753CSW#TRPBF |
LTC1753CSW#PBF | LTC1753 - 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1753CSW#TR vs LTC1753CSW#PBF |