-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6280
|
Newark | Battery Charger, Li-Ion, 8A, Ssop, Battery Type:Lead Acid, Li-Ion, Li-Pol, Nicd, Nimh, Input Voltage:24V, Battery Charge Voltage:32.7V, Charge Current:8.184A, Ic Case/Package:Ssop, No. Of Pins:36Pins, No. Of Cells:17Cells Rohs Compliant: Yes |Analog Devices LTC1759CG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$12.6900 / $17.1800 | Buy Now |
DISTI #
LTC1759CG#PBF-ND
|
DigiKey | IC BATT CHG SMART 1CEL 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
51 In Stock |
|
$11.4085 / $16.5200 | Buy Now |
DISTI #
584-LTC1759CG#PBF
|
Mouser Electronics | Battery Management Smart Bat Chr RoHS: Compliant | 48 |
|
$11.4000 / $16.5100 | Buy Now |
|
Analog Devices Inc | Smart Bat Chr Min Qty: 1 Package Multiple: 37 | 454 |
|
$7.7900 / $16.5200 | Buy Now |
|
Rochester Electronics | LTC1759 - Smart-Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$9.6600 / $11.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1759CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1759CG#PBF
Analog Devices Inc
Smart Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1759CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1759CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1759CG | Battery Charge Controller, Current-mode, 0.2A, 230kHz Switching Freq-Max, CMOS, PDSO36 | Analog Devices Inc | LTC1759CG#PBF vs LTC1759CG |
LTC1759CG | LTC1759 - Smart Battery Charger; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1759CG#PBF vs LTC1759CG |
LTC1759CG#TRPBF | LTC1759 - Smart Battery Charger; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1759CG#PBF vs LTC1759CG#TRPBF |