Part Details for LTC1759CG#TRPBF by Analog Devices Inc
Overview of LTC1759CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1759CG#TRPBF | Analog Devices | Smart Bat Chr | |
LTC1759CG#PBF | Analog Devices | Smart Bat Chr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1759CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1759CG#TRPBF-ND
|
DigiKey | IC BATT CHG SMART 1CEL 36SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7375 | Buy Now |
DISTI #
584-LTC1759CG#TRPBF
|
Mouser Electronics | Battery Management Smart Bat Chr RoHS: Compliant | 0 |
|
$10.0600 | Order Now |
|
Analog Devices Inc | Smart Bat Chr Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$7.7900 / $9.7375 | Buy Now |
DISTI #
LTC1759CG#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$10.0600 / $10.4600 | Buy Now |
Part Details for LTC1759CG#TRPBF
LTC1759CG#TRPBF CAD Models
LTC1759CG#TRPBF Part Data Attributes
|
LTC1759CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1759CG#TRPBF
Analog Devices Inc
Smart Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1759CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1759CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1759CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1759CG#TRPBF | LTC1759 - Smart Battery Charger; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1759CG#TRPBF vs LTC1759CG#TRPBF |
LTC1759CG#TR | LTC1759 - Smart Battery Charger; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1759CG#TRPBF vs LTC1759CG#TR |
LTC1759CG | Battery Charge Controller, Current-mode, 0.2A, 230kHz Switching Freq-Max, CMOS, PDSO36 | Analog Devices Inc | LTC1759CG#TRPBF vs LTC1759CG |