Part Details for LTC1772BES6#TRPBF by Analog Devices Inc
Overview of LTC1772BES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1772BES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2203
|
Newark | Dc/Dc Ctrl, Buck, 550Khz, Tsot-23-6 Rohs Compliant: Yes |Analog Devices LTC1772BES6#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3600 / $7.4700 | Buy Now |
DISTI #
505-LTC1772BES6#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOP SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1910 In Stock |
|
$3.0493 / $6.0800 | Buy Now |
DISTI #
584-LTC1772BES6TRPBF
|
Mouser Electronics | Switching Voltage Regulators Const Freq C Mode Buck DC/DC Cntr in SOT RoHS: Compliant | 2138 |
|
$3.0400 / $6.0800 | Buy Now |
|
Analog Devices Inc | Const Freq C Mode Buck DC/DC C Min Qty: 1 Package Multiple: 2500 | 382 |
|
$3.0493 / $6.0800 | Buy Now |
DISTI #
LTC1772BES6TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9300 / $3.0500 | Buy Now |
Part Details for LTC1772BES6#TRPBF
LTC1772BES6#TRPBF CAD Models
LTC1772BES6#TRPBF Part Data Attributes
|
LTC1772BES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1772BES6#TRPBF
Analog Devices Inc
Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1772BES6#TRPBF
This table gives cross-reference parts and alternative options found for LTC1772BES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1772BES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1772BES6#TRM | LTC1772B - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1772BES6#TRPBF vs LTC1772BES6#TRM |
LTC1772BIS6 | IC 1 A SWITCHING CONTROLLER, 650 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, MO-193, SOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC1772BES6#TRPBF vs LTC1772BIS6 |
LTC1772BES6#TRM | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1772BES6#TRPBF vs LTC1772BES6#TRM |
LTC1772BES6#TRMPBF | LTC1772B - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1772BES6#TRPBF vs LTC1772BES6#TRMPBF |
LTC1772BES6#TR | LTC1772B - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1772BES6#TRPBF vs LTC1772BES6#TR |
LTC1772BIS6#PBF | Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1772BES6#TRPBF vs LTC1772BIS6#PBF |
LTC1772BES6#PBF | LTC1772B - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1772BES6#TRPBF vs LTC1772BES6#PBF |
LTC1772BIS6#TRPBF | Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1772BES6#TRPBF vs LTC1772BIS6#TRPBF |
LTC1772BIS6#TRPBF | LTC1772B - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1772BES6#TRPBF vs LTC1772BIS6#TRPBF |
LTC1772BES6#TRPBF | LTC1772B - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1772BES6#TRPBF vs LTC1772BES6#TRPBF |