-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1798CS8-5#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1798CS8-5#PBF-ND
|
DigiKey | IC VREF SERIES 0.15% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
228 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
584-LTC1798CS8-5#PBF
|
Mouser Electronics | Voltage References uP L Drop Refs RoHS: Compliant | 100 |
|
$4.1500 / $7.3200 | Buy Now |
|
Analog Devices Inc | uP L Drop Refs Min Qty: 1 Package Multiple: 100 | 1246 |
|
$4.1587 / $7.3300 | Buy Now |
|
Rochester Electronics | LTC1798 - uP Low Dropout Series Bandgap Ref RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$3.7800 / $4.4500 | Buy Now |
DISTI #
LTC1798CS8-5PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9400 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1798CS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1798CS8-5#PBF
Analog Devices Inc
LTC1798CS8-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.0075 V | |
Output Voltage-Min | 4.9925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1798CS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1798CS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR293GR-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | LTC1798CS8-5#PBF vs ADR293GR-REEL7 |
ADR293GR | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | LTC1798CS8-5#PBF vs ADR293GR |
ADR293GRZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | LTC1798CS8-5#PBF vs ADR293GRZ |
MAX6165AESA | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | LTC1798CS8-5#PBF vs MAX6165AESA |
MAX6195AESA | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | LTC1798CS8-5#PBF vs MAX6195AESA |
MAX6195AESA+ | Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LTC1798CS8-5#PBF vs MAX6195AESA+ |
MAX6165AESA+T | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LTC1798CS8-5#PBF vs MAX6165AESA+T |
MAX6165AESA+ | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LTC1798CS8-5#PBF vs MAX6165AESA+ |
MAX6165AESA+ | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | LTC1798CS8-5#PBF vs MAX6165AESA+ |
MAX6195AESA+T | Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LTC1798CS8-5#PBF vs MAX6195AESA+T |