Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Symbol
Footprint
3D Model
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Manufacturer Package Code
THREE TERMINAL VOLTAGE REFERENCE
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
LTC1798CS8-5#PBF
VS
Select a part to compare
Choose Part to Compare
Search a specific part
ADR293FRZ - Rochester Electronics LLC
LTC1798CS8-5#TR - Linear Technology
MAX6195AESA+ - Maxim Integrated Products
MAX6165AESA+ - Maxim Integrated Products
MAX6195AESA-T - Maxim Integrated Products
MAX6165AESA+ - Analog Devices Inc
ADR293GR - Rochester Electronics LLC
LTC1798CS8-5#PBF - Linear Technology
MAX6195AESA - Maxim Integrated Products
ADR293GR-REEL7 - Rochester Electronics LLC
LT1790ACS6-3#TR - Analog Devices Inc
LT6654AHS6-2.048#TRPBF - Analog Devices Inc
MAX6141ESA+T - Maxim Integrated Products
MAX6061BEUR+T - Maxim Integrated Products
LT1790BCS6-2.5#TR - Analog Devices Inc
LT1790BIS6-4.096#PBF - Analog Devices Inc
MAX6163BESA+T - Maxim Integrated Products
ADR425ARMZ - Analog Devices Inc
MAX6023EBT30+T - Analog Devices Inc
LT6656BCS6-2.048#TRMPBF - Analog Devices Inc
This table gives cross-reference parts and alternative options found for LTC1798CS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1798CS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
ADR293FRZ
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Rochester Electronics LLC
LTC1798CS8-5#PBF vs ADR293FRZ
LTC1798CS8-5#TR
LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Linear Technology
LTC1798CS8-5#PBF vs LTC1798CS8-5#TR
MAX6195AESA+
Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
Maxim Integrated Products
LTC1798CS8-5#PBF vs MAX6195AESA+
MAX6165AESA+
Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, SOIC-8
Maxim Integrated Products
LTC1798CS8-5#PBF vs MAX6165AESA+
MAX6195AESA-T
Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8
Maxim Integrated Products
LTC1798CS8-5#PBF vs MAX6195AESA-T
MAX6165AESA+
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Analog Devices Inc
LTC1798CS8-5#PBF vs MAX6165AESA+
ADR293GR
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8
Rochester Electronics LLC
LTC1798CS8-5#PBF vs ADR293GR
LTC1798CS8-5#PBF
LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Linear Technology
LTC1798CS8-5#PBF vs LTC1798CS8-5#PBF
MAX6195AESA
Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8
Maxim Integrated Products
LTC1798CS8-5#PBF vs MAX6195AESA
ADR293GR-REEL7
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8
Rochester Electronics LLC
LTC1798CS8-5#PBF vs ADR293GR-REEL7
Part Number
Description
Manufacturer
Compare
LT1790ACS6-3#TR
Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6
Analog Devices Inc
LTC1798CS8-5#PBF vs LT1790ACS6-3#TR
LT6654AHS6-2.048#TRPBF
Precision Wide Supply High Output Drive Low Noise Reference
Analog Devices Inc
LTC1798CS8-5#PBF vs LT6654AHS6-2.048#TRPBF
MAX6141ESA+T
Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO8, SO-8
Maxim Integrated Products
LTC1798CS8-5#PBF vs MAX6141ESA+T
MAX6061BEUR+T
Three Terminal Voltage Reference, 1 Output, 1.248V, BICMOS, PDSO3, SOT-23, 3 PIN
Maxim Integrated Products
LTC1798CS8-5#PBF vs MAX6061BEUR+T
LT1790BCS6-2.5#TR
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6
Analog Devices Inc
LTC1798CS8-5#PBF vs LT1790BCS6-2.5#TR
LT1790BIS6-4.096#PBF
Micropower SOT-23 Low Dropout Reference Family
Analog Devices Inc
LTC1798CS8-5#PBF vs LT1790BIS6-4.096#PBF
MAX6163BESA+T
Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8
Maxim Integrated Products
LTC1798CS8-5#PBF vs MAX6163BESA+T
ADR425ARMZ
Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference
Analog Devices Inc
LTC1798CS8-5#PBF vs ADR425ARMZ
MAX6023EBT30+T
Precision, Low-Power, Low-Dropout, UCSP Voltage Reference, N/A, 6 Pins, -40 to 85C
Analog Devices Inc
LTC1798CS8-5#PBF vs MAX6023EBT30+T
LT6656BCS6-2.048#TRMPBF
1µA Precision Series Voltage Reference
Analog Devices Inc
LTC1798CS8-5#PBF vs LT6656BCS6-2.048#TRMPBF