Part Details for LTC1799CS5#TRPBF by Analog Devices Inc
Results Overview of LTC1799CS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1799CS5#TRPBF Information
LTC1799CS5#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1799CS5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2170
|
Newark | Oscillator, 33Mhz, 5.5V, Tsot-23, Frequency:33Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1799CS5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2255 |
|
$2.4300 / $4.8900 | Buy Now |
|
|
Analog Devices Inc | 1kHz to 33MHz Res Set SOT-23 O Min Qty: 1 Package Multiple: 2500 | 2123 |
|
$2.4250 / $6.2600 | Buy Now |
|
|
Rochester Electronics | Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$2.0400 / $2.5500 | Buy Now |
|
DISTI #
LTC1799CS5TRPBF
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5100 / $2.6000 | Buy Now |
|
|
Chip Stock | LTC1799-1kHzto33MHzResistorSetSOT-23Oscillator | 6970 |
|
RFQ |
US Tariff Estimator: LTC1799CS5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1799CS5#TRPBF
LTC1799CS5#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1799CS5#TRPBF Part Data Attributes
|
|
LTC1799CS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1799CS5#TRPBF
Analog Devices Inc
1kHz to 33MHz Resistor Set SOT-23 Oscillator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | VSSOP, TSOP5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | ANALOG CIRCUIT | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 mm |
Alternate Parts for LTC1799CS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1799CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1799CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1799IS5 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | LTC1799CS5#TRPBF vs LTC1799IS5 |
| LTC1799HS5#PBF | Analog Devices Inc | Check for Price | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | LTC1799CS5#TRPBF vs LTC1799HS5#PBF |
| LTC1799CS5#PBF | Linear Technology | Check for Price | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC1799CS5#TRPBF vs LTC1799CS5#PBF |
| LTC1799IS5#PBF | Linear Technology | Check for Price | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1799CS5#TRPBF vs LTC1799IS5#PBF |
| LTC1799IS5#PBF | Analog Devices Inc | Check for Price | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | LTC1799CS5#TRPBF vs LTC1799IS5#PBF |
| LTC1799IS5#TRM | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | LTC1799CS5#TRPBF vs LTC1799IS5#TRM |
LTC1799CS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1799CS5#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The choice of external components for the LTC1799CS5#TRPBF depends on the specific application requirements. For example, the value of the feedback resistors (R1 and R2) determines the gain of the amplifier, while the value of the capacitor (C1) affects the frequency response. Refer to the datasheet and application notes for guidance on component selection.
-
The maximum power dissipation of the LTC1799CS5#TRPBF is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated for higher ambient temperatures.
-
To ensure the LTC1799CS5#TRPBF is stable and oscillation-free, follow the recommended layout and component selection guidelines, and ensure that the device is properly decoupled. Additionally, the datasheet provides guidance on phase margin and gain margin calculations to ensure stability.
-
The recommended operating voltage range for the LTC1799CS5#TRPBF is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.