-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6315
|
Newark | Adc, 16Bit, 250Ksps, Soic-8, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1864CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 244 |
|
$10.7600 / $15.6000 | Buy Now |
DISTI #
505-LTC1864CS8#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
378 In Stock |
|
$9.4971 / $15.0000 | Buy Now |
DISTI #
584-LTC1864CS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC RoHS: Compliant | 4612 |
|
$9.8600 / $14.9800 | Buy Now |
|
Analog Devices Inc | µPwr, 16-B, 250ksps 1- & 2-Ch Min Qty: 1 Package Multiple: 100 | 583 |
|
$9.4971 / $15.0000 | Buy Now |
DISTI #
LTC1864CS8-SMD
|
TME | IC: A/D converter, Ch: 1, 16bit, 250ksps, 5V, SO8, IN: differential Min Qty: 1 | 0 |
|
$10.9000 / $15.0000 | RFQ |
|
Ameya Holding Limited | IC: A/D converter, Channels: 1, 16bit, 250ksps, 5V, SO8 | 1200 |
|
RFQ | |
DISTI #
4017357
|
element14 Asia-Pacific | ADC, 16BIT, 250KSPS, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 244 |
|
$10.9283 / $15.8270 | Buy Now |
DISTI #
4017357
|
Farnell | ADC, 16BIT, 250KSPS, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 244 |
|
$10.1682 / $14.7358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1864CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1864CS8#PBF
Analog Devices Inc
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.903 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1864CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1864IS8#PBF | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | Analog Devices Inc | LTC1864CS8#PBF vs LTC1864IS8#PBF |
LTC1864IS8#TRPBF | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | Analog Devices Inc | LTC1864CS8#PBF vs LTC1864IS8#TRPBF |
LTC1864IS8#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1864CS8#PBF vs LTC1864IS8#TR |
LTC1864CS8 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1864CS8#PBF vs LTC1864CS8 |
LTC1864IS8 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1864CS8#PBF vs LTC1864IS8 |
LTC1864CS8#PBF | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1864CS8#PBF vs LTC1864CS8#PBF |