Part Details for LTC1876EG by Linear Technology
Overview of LTC1876EG by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1876EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 80 |
|
$4.6103 / $10.6400 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 36 Pin, Plastic, SSOP | 64 |
|
$6.6500 / $14.2500 | Buy Now |
|
Chip1Cloud | High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator | 54400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for LTC1876EG
LTC1876EG CAD Models
LTC1876EG Part Data Attributes:
|
LTC1876EG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1876EG
Linear Technology
LTC1876 - High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 360 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm |
Alternate Parts for LTC1876EG
This table gives cross-reference parts and alternative options found for LTC1876EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1876EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1876EG#TRPBF | High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator | Analog Devices Inc | LTC1876EG vs LTC1876EG#TRPBF |
LTC1876EG#PBF | High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator | Analog Devices Inc | LTC1876EG vs LTC1876EG#PBF |
LTC1876EG#TR | LTC1876 - High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1876EG vs LTC1876EG#TR |
LTC1876EG#TR | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1876EG vs LTC1876EG#TR |
LTC1876EG | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1876EG vs LTC1876EG |
LTC1876EG#PBF | LTC1876 - High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1876EG vs LTC1876EG#PBF |