There are no models available for this part yet.
Overview of LTC1923EGN by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC388C | Analog Devices | LTC1923EGN - TEC Temperature C | |
LTC1923EGN#TRPBF | Analog Devices | Hi Eff Thermoelectric Cooler C | |
LTC1923EGN#PBF | Analog Devices | Hi Eff Thermoelectric Cooler C |
Price & Stock for LTC1923EGN by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | High Efficiency Thermoelectric Cooler Controller | 1950 |
|
$27.0840 / $40.6250 | Buy Now |
CAD Models for LTC1923EGN by Linear Technology
Part Data Attributes for LTC1923EGN by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP28,.25
|
Pin Count
|
28
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
270 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for LTC1923EGN
This table gives cross-reference parts and alternative options found for LTC1923EGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1923EGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1923EGN#PBF | LTC1923 - High Efficiency Thermoelectric Cooler Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1923EGN vs LTC1923EGN#PBF |
LTC1923EGN#TR | LTC1923 - High Efficiency Thermoelectric Cooler Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1923EGN vs LTC1923EGN#TR |
LTC1923EGN#PBF | High Efficiency Thermoelectric Cooler Controller | Analog Devices Inc | LTC1923EGN vs LTC1923EGN#PBF |
LTC1923EGN#TRPBF | High Efficiency Thermoelectric Cooler Controller | Analog Devices Inc | LTC1923EGN vs LTC1923EGN#TRPBF |
Related Parts for LTC1923EGN
-
STM32F411RET6Microcontrollers
-
LTC1923EUHSwitching Regulator or Controllers
-
LTC1799CS5Other Analog ICs
-
LTC4011CFEPower Management Circuits
-
IPB017N08N5Power Field-Effect Transistors
-
MC33879APEKPeripheral Drivers
-
LTC1867CGNAnalog to Digital Converters
-
10M02SCE144I7GField Programmable Gate Arrays
-
LTC1992IMS8Operational Amplifiers