-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1992-1CMS8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6356
|
Newark | Diff-Amp, 3Mhz, 0 To 70Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To ± 5V, 2.7V To 11V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1992-1CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0100 / $12.1000 | Buy Now |
DISTI #
505-LTC1992-1CMS8#PBF-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14842 In Stock |
|
$6.9717 / $11.0100 | Buy Now |
DISTI #
584-LTC1992-1CMS8PBF
|
Mouser Electronics | Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam RoHS: Compliant | 887 |
|
$6.9700 / $11.0000 | Buy Now |
|
Analog Devices Inc | L Pwr, Fully Diff In/Out Amp/D Min Qty: 1 Package Multiple: 50 | 4019 |
|
$6.9717 / $11.0100 | Buy Now |
|
Rochester Electronics | LTC1992 - Gain of 1 Fully Differential In/Out Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$6.4300 / $7.5700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 3.2MHZ RRO 8MSOP | 2969 |
|
RFQ | |
DISTI #
4019114
|
element14 Asia-Pacific | DIFF-AMP, 3MHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$7.4050 / $11.6909 | Buy Now |
DISTI #
4019114
|
Farnell | DIFF-AMP, 3MHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 70 |
|
$6.9885 / $11.0325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1992-1CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1992-1CMS8#PBF
Analog Devices Inc
LTC1992-1CMS8#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1992-1CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1992-1CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1992-1IMS8#TR | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1992-1CMS8#PBF vs LTC1992-1IMS8#TR |
LTC1992-1CMS8#TRPBF | LTC1992-1CMS8#TRPBF | Analog Devices Inc | LTC1992-1CMS8#PBF vs LTC1992-1CMS8#TRPBF |
LTC1992-1CMS8#TR | Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1992-1CMS8#PBF vs LTC1992-1CMS8#TR |
LTC1992-1IMS8#TRPBF | LTC1992-1IMS8#TRPBF | Analog Devices Inc | LTC1992-1CMS8#PBF vs LTC1992-1IMS8#TRPBF |
LTC1992-1IMS8#TR | Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1992-1CMS8#PBF vs LTC1992-1IMS8#TR |
LTC1992-1CMS8#TR | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1992-1CMS8#PBF vs LTC1992-1CMS8#TR |
LTC1992-1IMS8#TRPBF | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1992-1CMS8#PBF vs LTC1992-1IMS8#TRPBF |