Part Details for LTC2050CS5#TRMPBF by Linear Technology
Overview of LTC2050CS5#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2050CS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 3 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5 | 271 |
|
$4.9500 / $9.0000 | Buy Now |
|
Win Source Electronics | IC OPAMP CHOPPER 3MHZ TSOT23-5 | 6472 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LTC2050CS5#TRMPBF
LTC2050CS5#TRMPBF CAD Models
LTC2050CS5#TRMPBF Part Data Attributes
|
LTC2050CS5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2050CS5#TRMPBF
Linear Technology
LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050CS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2050CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2050CS5#TRMPBF | Zero-Drift Operational Amplifiers in SOT-23 | Analog Devices Inc | LTC2050CS5#TRMPBF vs LTC2050CS5#TRMPBF |
LTC2050HS5#TRMPBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC2050CS5#TRMPBF vs LTC2050HS5#TRMPBF |
LTC2050CS5#TRM | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2050CS5#TRMPBF vs LTC2050CS5#TRM |
LTC2050IS5#TRMPBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050CS5#TRMPBF vs LTC2050IS5#TRMPBF |
LTC2050IS5#TRMPBF | Zero-Drift Operational Amplifiers in SOT-23 | Analog Devices Inc | LTC2050CS5#TRMPBF vs LTC2050IS5#TRMPBF |
LTC2050CS5#TRM | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050CS5#TRMPBF vs LTC2050CS5#TRM |
LTC2050HS5#TRM | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC2050CS5#TRMPBF vs LTC2050HS5#TRM |