Part Details for LTC2050CS6#TRMPBF by Analog Devices Inc
Overview of LTC2050CS6#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2050CS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2050CS6#TRMPBFCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIR TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1869 In Stock |
|
$2.0955 / $4.1800 | Buy Now |
DISTI #
584-LTC2050CS6TRMPBF
|
Mouser Electronics | Precision Amplifiers Zero-Drift Operational Amplifiers in SOT-23 RoHS: Compliant | 350 |
|
$2.2000 / $4.1800 | Buy Now |
|
Analog Devices Inc | Zero-Drift Op Amps in SOT-23 Min Qty: 1 Package Multiple: 500 | 374 |
|
$2.0955 / $4.1800 | Buy Now |
DISTI #
LTC2050CS6TRMPB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.0100 / $2.1500 | Buy Now |
Part Details for LTC2050CS6#TRMPBF
LTC2050CS6#TRMPBF CAD Models
LTC2050CS6#TRMPBF Part Data Attributes
|
LTC2050CS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050CS6#TRMPBF
Analog Devices Inc
Zero-Drift Operational Amplifiers in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050CS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2050CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2050IS6#TRMPBF | Zero-Drift Operational Amplifiers in SOT-23 | Analog Devices Inc | LTC2050CS6#TRMPBF vs LTC2050IS6#TRMPBF |
LTC2050IS6#TRMPBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050CS6#TRMPBF vs LTC2050IS6#TRMPBF |
LTC2050CS6#TRM | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050CS6#TRMPBF vs LTC2050CS6#TRM |
LTC2050CS6#TRMPBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050CS6#TRMPBF vs LTC2050CS6#TRMPBF |
LTC2050IS6#TRM | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6 | Analog Devices Inc | LTC2050CS6#TRMPBF vs LTC2050IS6#TRM |
LTC2050IS6#TRM | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050CS6#TRMPBF vs LTC2050IS6#TRM |