Part Details for LTC2050CS8 by Linear Technology
Overview of LTC2050CS8 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2050CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ZERO-DRIFT OPERATIONAL AMPLIFIER IN SO Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 RoHS: Not Compliant | Europe - 48 |
|
RFQ |
Part Details for LTC2050CS8
LTC2050CS8 CAD Models
LTC2050CS8 Part Data Attributes
|
LTC2050CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2050CS8
Linear Technology
LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Width | 3.899 mm |
Alternate Parts for LTC2050CS8
This table gives cross-reference parts and alternative options found for LTC2050CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2050CS8#TR | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2050CS8 vs LTC2050CS8#TR |
LTC2050IS8#TR | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2050CS8 vs LTC2050IS8#TR |
LTC2050IS8 | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050CS8 vs LTC2050IS8 |
LTC2050IS8#TRPBF | Zero-Drift Operational Amplifiers in SOT-23 | Analog Devices Inc | LTC2050CS8 vs LTC2050IS8#TRPBF |
LTC2050IS8#TRPBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050CS8 vs LTC2050IS8#TRPBF |
LTC2050CS8#PBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050CS8 vs LTC2050CS8#PBF |
LTC2050CS8 | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2050CS8 vs LTC2050CS8 |
LTC2050CS8#TR | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050CS8 vs LTC2050CS8#TR |
LTC2050CS8#TRPBF | Zero-Drift Operational Amplifiers in SOT-23 | Analog Devices Inc | LTC2050CS8 vs LTC2050CS8#TRPBF |