Part Details for LTC2050IS8#PBF by Analog Devices Inc
Overview of LTC2050IS8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2050IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2240
|
Newark | Op-Amp, 3Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5Μv Rohs Compliant: Yes |Analog Devices LTC2050IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 269 |
|
$2.8300 / $4.5100 | Buy Now |
DISTI #
LTC2050IS8#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
359 In Stock |
|
$2.1761 / $4.3400 | Buy Now |
DISTI #
584-LTC2050IS8#PBF
|
Mouser Electronics | Precision Amplifiers Zero-Drift Operational Amplifiers in SOT-23 RoHS: Compliant | 703 |
|
$2.1700 / $4.3400 | Buy Now |
|
Analog Devices Inc | Zero-Drift Op Amps in SOT-23 Min Qty: 1 Package Multiple: 100 | 1972 |
|
$2.1761 / $4.3400 | Buy Now |
|
Rochester Electronics | LTC2050 - Zero-Drift Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 124 |
|
$2.0100 / $2.3600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 3MHZ RRO 8SO | 1972 |
|
RFQ | |
DISTI #
4021141
|
element14 Asia-Pacific | OP-AMP, 3MHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 269 |
|
$2.2572 / $4.5806 | Buy Now |
DISTI #
4021141
|
Farnell | OP-AMP, 3MHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 269 |
|
$2.1146 / $4.2917 | Buy Now |
Part Details for LTC2050IS8#PBF
LTC2050IS8#PBF CAD Models
LTC2050IS8#PBF Part Data Attributes
|
LTC2050IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050IS8#PBF
Analog Devices Inc
Zero-Drift Operational Amplifiers in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.899 mm |
Alternate Parts for LTC2050IS8#PBF
This table gives cross-reference parts and alternative options found for LTC2050IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2050CS8#TR | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2050IS8#PBF vs LTC2050CS8#TR |
LTC2050CS8 | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050IS8#PBF vs LTC2050CS8 |
LTC2050IS8#TR | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2050IS8#PBF vs LTC2050IS8#TR |
LTC2050IS8 | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050IS8#PBF vs LTC2050IS8 |
LTC2050IS8#TRPBF | Zero-Drift Operational Amplifiers in SOT-23 | Analog Devices Inc | LTC2050IS8#PBF vs LTC2050IS8#TRPBF |
LTC2050IS8#TRPBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050IS8#PBF vs LTC2050IS8#TRPBF |
LTC2050CS8#PBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050IS8#PBF vs LTC2050CS8#PBF |
LTC2050CS8 | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2050IS8#PBF vs LTC2050CS8 |
LTC2050CS8#TR | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050IS8#PBF vs LTC2050CS8#TR |
LTC2050CS8#TRPBF | Zero-Drift Operational Amplifiers in SOT-23 | Analog Devices Inc | LTC2050IS8#PBF vs LTC2050CS8#TRPBF |