Part Details for LTC2051CDD#PBF by Analog Devices Inc
Overview of LTC2051CDD#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LTC2051CDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2051CDD#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
393 In Stock |
|
$3.7946 / $6.9500 | Buy Now |
DISTI #
584-LTC2051CDD#PBF
|
Mouser Electronics | Precision Amplifiers Dual Zero-Drift Operational Amplifiers RoHS: Compliant | 295 |
|
$3.7900 / $7.0900 | Buy Now |
|
Analog Devices Inc | 2x Zero-Drift Op Amps Min Qty: 1 Package Multiple: 121 | 3592 |
|
$2.8900 / $6.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 545 |
|
$2.5715 / $6.2720 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3UV OFFSET-MAX, CMOS, PDSO8 | 436 |
|
$3.6400 / $8.4000 | Buy Now |
Part Details for LTC2051CDD#PBF
LTC2051CDD#PBF CAD Models
LTC2051CDD#PBF Part Data Attributes
|
LTC2051CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2051CDD#PBF
Analog Devices Inc
Dual Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |
Alternate Parts for LTC2051CDD#PBF
This table gives cross-reference parts and alternative options found for LTC2051CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2051CDD | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2051CDD#PBF vs LTC2051CDD |
LTC2051CDD#TRPBF | Dual Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2051CDD#PBF vs LTC2051CDD#TRPBF |