Part Details for LTC2051CMS10 by Linear Technology
Overview of LTC2051CMS10 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2051CMS10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 10 Pin, Plastic, TSSOP | 3 |
|
$4.1825 / $5.0190 | Buy Now |
|
Chip1Cloud | Dual/Quad Zero-Drift Operational Amplifiers | 35 |
|
RFQ |
Part Details for LTC2051CMS10
LTC2051CMS10 CAD Models
LTC2051CMS10 Part Data Attributes:
|
LTC2051CMS10
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2051CMS10
Linear Technology
LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2051CMS10
This table gives cross-reference parts and alternative options found for LTC2051CMS10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051CMS10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2051CMS10#TRPBF | Dual Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2051CMS10 vs LTC2051CMS10#TRPBF |
LTC2051CMS10 | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO10 | Analog Devices Inc | LTC2051CMS10 vs LTC2051CMS10 |
LTC2051CMS10#TR | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO10 | Analog Devices Inc | LTC2051CMS10 vs LTC2051CMS10#TR |