-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Zero-Drift Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6372
|
Newark | Op-Amp, 3Mhz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To ± 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5Μv Rohs Compliant: Yes |Analog Devices LTC2051CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5200 / $6.9500 | Buy Now |
DISTI #
505-LTC2051CMS8#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5496 In Stock |
|
$3.6501 / $6.6800 | Buy Now |
DISTI #
584-LTC2051CMS8#PBF
|
Mouser Electronics | Precision Amplifiers Dual Zero-Drift Operational Amplifiers RoHS: Compliant | 308 |
|
$3.7900 / $6.6700 | Buy Now |
|
Analog Devices Inc | 2x Zero-Drift Op Amps Min Qty: 1 Package Multiple: 50 | 16950 |
|
$3.6501 / $6.6800 | Buy Now |
|
Rochester Electronics | LTC2051 - Dual Zero-Drift Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$3.4500 / $4.0500 | Buy Now |
DISTI #
4021142
|
element14 Asia-Pacific | OP-AMP, 3MHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0396 / $7.1153 | Buy Now |
DISTI #
4021142
|
Farnell | OP-AMP, 3MHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.7904 / $6.6675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2051CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2051CMS8#PBF
Analog Devices Inc
Dual Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2051CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2051CMS8#TRPBF | Dual Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2051CMS8#PBF vs LTC2051CMS8#TRPBF |
LTC2051CMS8#TRPBF | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2051CMS8#PBF vs LTC2051CMS8#TRPBF |
LTC2051CMS8 | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2051CMS8#PBF vs LTC2051CMS8 |
LTC2051CMS8#TR | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2051CMS8#PBF vs LTC2051CMS8#TR |
LTC2051CMS8#PBF | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2051CMS8#PBF vs LTC2051CMS8#PBF |