There are no models available for this part yet.
Overview of LTC2052CGN#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2052CGN#TRPBF | Analog Devices | 4x Zero-Drift Op Amps | |
LTC2052CGN#PBF | Analog Devices | 4x Zero-Drift Op Amps |
CAD Models for LTC2052CGN#PBF by Linear Technology
Part Data Attributes for LTC2052CGN#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CHOPPER-STAB
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.000075 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
2 V/us
|
Supply Current-Max
|
6 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
3000
|
Voltage Gain-Min
|
562000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for LTC2052CGN#PBF
This table gives cross-reference parts and alternative options found for LTC2052CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2052CGN#TR | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC2052CGN#PBF vs LTC2052CGN#TR |
LTC2052CGN#TR | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2052CGN#PBF vs LTC2052CGN#TR |
LTC2052CGN | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC2052CGN#PBF vs LTC2052CGN |
LTC2052CGN#TRPBF | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2052CGN#PBF vs LTC2052CGN#TRPBF |
LTC2052CGN#TRPBF | Quad Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2052CGN#PBF vs LTC2052CGN#TRPBF |
LTC2052CGN#PBF | Quad Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2052CGN#PBF vs LTC2052CGN#PBF |
Related Parts for LTC2052CGN#PBF
-
LTC2052CGNOperational Amplifiers
-
STM32F105RCT6Microcontrollers
-
LM5145RGYRSwitching Regulator or Controllers
-
TCA9617ADGKRLine Driver or Receivers
-
FDC6333CSmall Signal Field-Effect Transistors
-
RNCF0603TKY10K0Fixed Resistors
-
75869-131LFHeaders and Edge Type Connectors
-
PMBT2369,215Small Signal Bipolar Transistors
-
SN74AHCT1G126DCKTBus Driver/Transceivers