Part Details for LTC2053CMS8-SYNC#PBF by Analog Devices Inc
Results Overview of LTC2053CMS8-SYNC#PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2053CMS8-SYNC#PBF Information
LTC2053CMS8-SYNC#PBF by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F163/B2A | Rochester Electronics LLC | 54F163 - Binary Counter, 4-Bit Synchronous - Dual marked (M38510/34302B2A) | |
| 54F161/BFA | Rochester Electronics LLC | 54F161 - Binary Counter, 4-Bit Synchronous - Dual marked (M38510/34301BFA) | |
| 54F161/B2A | Rochester Electronics LLC | 54F161 - Binary Counter, 4-Bit Synchronous - Dual marked (M38510/34301B2A) |
Price & Stock for LTC2053CMS8-SYNC#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | ec, R2R, Zero-Drift, Res-Progm Package Multiple: 50 | 3012 |
|
$4.0800 / $10.8300 | Buy Now |
|
DISTI #
LTC2053CMS8SYNC
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 100 | 0 |
|
$5.2600 / $5.7800 | Buy Now |
US Tariff Estimator: LTC2053CMS8-SYNC#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2053CMS8-SYNC#PBF
LTC2053CMS8-SYNC#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2053CMS8-SYNC#PBF Part Data Attributes
|
|
LTC2053CMS8-SYNC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2053CMS8-SYNC#PBF
Analog Devices Inc
Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bandwidth (3dB)-Nom | 0.2 Mhz | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Input Offset Current-Max (IIO) | 0.003 µA | |
| Input Offset Voltage-Max | 20 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -5.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Non-linearity-Max | 0.001% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.2 V/Us | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2053CMS8-SYNC#PBF
This table gives cross-reference parts and alternative options found for LTC2053CMS8-SYNC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2053CMS8-SYNC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2053IMS8-SYNC#TRPBF | Analog Devices Inc | Check for Price | Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier | LTC2053CMS8-SYNC#PBF vs LTC2053IMS8-SYNC#TRPBF |
| LTC2053CMS8-SYNC | Linear Technology | Check for Price | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2053CMS8-SYNC#PBF vs LTC2053CMS8-SYNC |
| LTC2053IMS8-SYNC#PBF | Analog Devices Inc | Check for Price | Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier | LTC2053CMS8-SYNC#PBF vs LTC2053IMS8-SYNC#PBF |
| LTC2053CMS8-SYNC#TR | Linear Technology | Check for Price | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2053CMS8-SYNC#PBF vs LTC2053CMS8-SYNC#TR |
| LTC2053CMS8-SYNC | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | LTC2053CMS8-SYNC#PBF vs LTC2053CMS8-SYNC |
| LTC2053CMS8-SYNC#TR | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | LTC2053CMS8-SYNC#PBF vs LTC2053CMS8-SYNC#TR |
| LTC2053CMS8-SYNC#TRPBF | Linear Technology | Check for Price | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2053CMS8-SYNC#PBF vs LTC2053CMS8-SYNC#TRPBF |
| LTC2053IMS8-SYNC#TR | Linear Technology | Check for Price | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2053CMS8-SYNC#PBF vs LTC2053IMS8-SYNC#TR |
| LTC2053CMS8-SYNC#TRPBF | Analog Devices Inc | Check for Price | Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier | LTC2053CMS8-SYNC#PBF vs LTC2053CMS8-SYNC#TRPBF |
LTC2053CMS8-SYNC#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2053 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2053 requires a clean and stable power supply. Use a high-quality voltage regulator and decouple the power pins with 0.1uF and 10uF capacitors. Add a 10uF capacitor between the analog and digital power pins for additional filtering.
-
The LTC2053 can support clock frequencies up to 100MHz, but the maximum frequency may vary depending on the specific application and layout. It's recommended to consult the datasheet and application notes for specific guidance.
-
The LTC2053 can be configured for differential or single-ended input modes by setting the appropriate pins high or low. For differential mode, tie the IN+ pin to the positive input signal and the IN- pin to the negative input signal. For single-ended mode, tie the IN+ pin to the input signal and the IN- pin to ground.
-
The typical settling time of the LTC2053 is around 10-15ns, but this can vary depending on the specific application, input signal, and output load. Consult the datasheet and application notes for more information.