Part Details for LTC2053HMS8#PBF by Analog Devices Inc
Overview of LTC2053HMS8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2053HMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6391
|
Newark | Instrumentation Amp, 200Khz, 118Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:10Μv, Gain Bandwidth Product:200Khz, Supply Voltage Range:± 2.7V To ± 5.5V, 2.7V To 11V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:118Db Rohs Compliant: Yes |Analog Devices LTC2053HMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 281 |
|
$7.6900 / $11.8000 | Buy Now |
DISTI #
LTC2053HMS8#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
398 In Stock |
|
$6.4357 / $11.3500 | Buy Now |
DISTI #
584-LTC2053HMS8#PBF
|
Mouser Electronics | Instrumentation Amplifiers Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier RoHS: Compliant | 9113 |
|
$6.4400 / $11.3500 | Buy Now |
|
Analog Devices Inc | Prec, R2R, Zero-Drift, Res-Pro Min Qty: 1 Package Multiple: 50 | 480 |
|
$6.4357 / $11.3500 | Buy Now |
DISTI #
4019392
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 200KHZ, 118DB, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 281 |
|
$6.7923 / $11.9691 | Buy Now |
DISTI #
4019392
|
Farnell | INSTRUMENTATION AMP, 200KHZ, 118DB, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 281 |
|
$6.4434 / $11.3574 | Buy Now |
Part Details for LTC2053HMS8#PBF
LTC2053HMS8#PBF CAD Models
LTC2053HMS8#PBF Part Data Attributes
|
LTC2053HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2053HMS8#PBF
Analog Devices Inc
Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2053HMS8#PBF
This table gives cross-reference parts and alternative options found for LTC2053HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2053HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2053IMS8#PBF | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2053HMS8#PBF vs LTC2053IMS8#PBF |
LTC2053CMS8#PBF | Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier | Analog Devices Inc | LTC2053HMS8#PBF vs LTC2053CMS8#PBF |
LTC2053HMS8#PBF | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2053HMS8#PBF vs LTC2053HMS8#PBF |
LTC2053HMS8#TR | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053HMS8#PBF vs LTC2053HMS8#TR |
LTC2053IMS8#TR | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053HMS8#PBF vs LTC2053IMS8#TR |
LTC2053IMS8#TRPBF | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2053HMS8#PBF vs LTC2053IMS8#TRPBF |
LTC2053CMS8 | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053HMS8#PBF vs LTC2053CMS8 |
LTC2053HMS8#TRPBF | Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier | Analog Devices Inc | LTC2053HMS8#PBF vs LTC2053HMS8#TRPBF |
LTC2053CMS8#TRPBF | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2053HMS8#PBF vs LTC2053CMS8#TRPBF |
LTC2053IMS8 | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2053HMS8#PBF vs LTC2053IMS8 |