Part Details for LTC2054CMS8#TRPBF by Linear Technology
Overview of LTC2054CMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2054CMS8#TRPBF
LTC2054CMS8#TRPBF CAD Models
LTC2054CMS8#TRPBF Part Data Attributes:
|
LTC2054CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2054CMS8#TRPBF
Linear Technology
IC DUAL OP-AMP, 3 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MSOP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Width | 3 mm |
Alternate Parts for LTC2054CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2054CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2054CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2054HS5 | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC2054CMS8#TRPBF vs LTC2054HS5 |
LTC2054CS5#TRPBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054CMS8#TRPBF vs LTC2054CS5#TRPBF |
LTC2054IS5#PBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2054CMS8#TRPBF vs LTC2054IS5#PBF |
LTC2054HS5#TRM | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC2054CMS8#TRPBF vs LTC2054HS5#TRM |
LTC2054IS5#TRM | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2054CMS8#TRPBF vs LTC2054IS5#TRM |
LTC2054HS5#TRMPBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC2054CMS8#TRPBF vs LTC2054HS5#TRMPBF |
LTC2054IS5#TRPBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2054CMS8#TRPBF vs LTC2054IS5#TRPBF |
LTC2054CS5#TRMPBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054CMS8#TRPBF vs LTC2054CS5#TRMPBF |
LTC2054CS5 | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054CMS8#TRPBF vs LTC2054CS5 |
LTC2054HS5#TRPBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC2054CMS8#TRPBF vs LTC2054HS5#TRPBF |