-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Micropower Zero-Drift Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2249
|
Newark | Op-Amp, 500Khz, 0 To 70Deg C, Tsot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5Μv Rohs Compliant: Yes |Analog Devices LTC2054CS5#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2272 |
|
$1.7700 / $3.3400 | Buy Now |
DISTI #
505-LTC2054CS5#TRPBFCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5058 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
584-LTC2054CS5#TRPBF
|
Mouser Electronics | Precision Amplifiers 1x uP Zero-Drift Op Amps RoHS: Compliant | 8615 |
|
$1.6800 / $3.4300 | Buy Now |
|
Analog Devices Inc | 1x uP Zero-Drift Op Amps Min Qty: 1 Package Multiple: 2500 | 3512 |
|
$1.7065 / $3.5300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 500KHZ TSOT23-5 | 3512 |
|
RFQ | |
DISTI #
4021169RL
|
element14 Asia-Pacific | OP-AMP, 500KHZ, 0 TO 70DEG C, TSOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 2272 |
|
$1.7562 / $2.7703 | Buy Now |
DISTI #
4021169
|
element14 Asia-Pacific | OP-AMP, 500KHZ, 0 TO 70DEG C, TSOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2272 |
|
$1.7562 / $3.7403 | Buy Now |
DISTI #
4021169
|
Farnell | OP-AMP, 500KHZ, 0 TO 70DEG C, TSOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2272 |
|
$1.7327 / $3.4404 | Buy Now |
DISTI #
4021169RL
|
Farnell | OP-AMP, 500KHZ, 0 TO 70DEG C, TSOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2272 |
|
$1.7327 / $2.5304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2054CS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2054CS5#TRPBF
Analog Devices Inc
Single Micropower Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2054CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2054CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2054CS5#TR | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054CS5#TR |
LTC2054HS5#TRM | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054HS5#TRM |
LTC2054CS5#TRPBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054CS5#TRPBF vs LTC2054CS5#TRPBF |
LTC2054CS5#TRM | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054CS5#TRM |
LTC2054IS5#TRPBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054IS5#TRPBF |
LTC2054CS5#TRM | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054CS5#TRPBF vs LTC2054CS5#TRM |
LTC2054HS5#TR | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054HS5#TR |
LTC2054HS5#TRMPBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054HS5#TRMPBF |
LTC2054CS5#TRMPBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054CS5#TRMPBF |
LTC2054CS5 | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054CS5#TRPBF vs LTC2054CS5 |