Part Details for LTC2054HS5#TRPBF by Analog Devices Inc
Results Overview of LTC2054HS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2054HS5#TRPBF Information
LTC2054HS5#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2054HS5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 1x uP Zero-Drift Op Amps Min Qty: 1 Package Multiple: 2500 | 5502 |
|
$2.0750 / $5.5900 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 1989 |
|
$1.5154 / $3.6960 | Buy Now |
|
DISTI #
LTC2054HS5TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.1400 / $2.2200 | Buy Now |
|
|
Chip Stock | SPAmpZeroDriftAmplifierSingleR-RO/P6VAutomotive5-PinTSOT-23T/R | 6200 |
|
RFQ |
US Tariff Estimator: LTC2054HS5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2054HS5#TRPBF
LTC2054HS5#TRPBF Part Data Attributes
|
|
LTC2054HS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2054HS5#TRPBF
Analog Devices Inc
Single Micropower Zero-Drift Operational Amplifiers
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 1 Mm Height, Lead Free, Plastic, Mo-193, Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Common-mode Reject Ratio-Min | 115 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 3 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.18 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 562341.3 | |
| Wideband | Yes | |
| Width | 1.625 Mm |
Alternate Parts for LTC2054HS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC2054HS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2054HS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2054CS5#TR | Linear Technology | Check for Price | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2054HS5#TRPBF vs LTC2054CS5#TR |
| LTC2054CS5#PBF | Linear Technology | Check for Price | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2054HS5#TRPBF vs LTC2054CS5#PBF |
| LTC2054CS5#TRMPBF | Linear Technology | Check for Price | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2054HS5#TRPBF vs LTC2054CS5#TRMPBF |
| LTC2054CS5#TRM | Linear Technology | Check for Price | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2054HS5#TRPBF vs LTC2054CS5#TRM |
LTC2054HS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2054HS5#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the LTC2054HS5#TRPBF operates within its specified temperature range, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, ensuring good airflow, and keeping the device away from other heat sources.
-
Not using the recommended bypass capacitors for the LTC2054HS5#TRPBF can lead to reduced noise rejection, increased noise sensitivity, and potential oscillations. It's essential to use the recommended capacitors to ensure the device operates within its specified performance.
-
Yes, the LTC2054HS5#TRPBF can be used in a single-supply configuration. However, it's essential to ensure the input common-mode voltage is within the specified range, and the output voltage swing is within the device's capabilities.
-
To troubleshoot issues with the LTC2054HS5#TRPBF, start by verifying the PCB layout, ensuring proper power supply decoupling, and checking for any signal integrity issues. Use an oscilloscope to visualize the signals and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting specific issues.