-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2057HVIS8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6407
|
Newark | Op-Amp, 1.5Mhz-40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:4.75V To 60V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5Μv Rohs Compliant: Yes |Analog Devices LTC2057HVIS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$4.3200 / $6.6200 | Buy Now |
DISTI #
505-LTC2057HVIS8#PBF-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1312 In Stock |
|
$3.4794 / $6.3700 | Buy Now |
DISTI #
584-LTC2057HVIS8#PBF
|
Mouser Electronics | Precision Amplifiers Hi V, L N Zero-Drift Op Amp RoHS: Compliant | 122 |
|
$5.4700 / $6.3600 | Buy Now |
DISTI #
V36:1790_06443124
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2350 | Americas - 168 |
|
$3.4690 / $4.7280 | Buy Now |
DISTI #
E54:1762_07118749
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Europe - 14 |
|
$3.3620 / $5.5100 | Buy Now |
|
Analog Devices Inc | Hi V, L N Zero-Drift Op Amp Min Qty: 1 Package Multiple: 100 | 13563 |
|
$3.4794 / $6.3700 | Buy Now |
DISTI #
35211346
|
Verical | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 13300 |
|
$3.3974 / $4.0769 | Buy Now |
DISTI #
80566516
|
Verical | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2350 | Americas - 100 |
|
$3.4690 / $4.7280 | Buy Now |
DISTI #
76883398
|
Verical | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 14 |
|
$3.3620 / $5.5100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP ZERO-DRIFT 1.5MHZ 8SOIC | 13563 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2057HVIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2057HVIS8#PBF
Analog Devices Inc
LTC2057HVIS8#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00036 µA | |
Common-mode Reject Ratio-Nom | 150 dB | |
Input Offset Voltage-Max | 4.5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.903 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -32.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Voltage Limit-Max | 32.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2057HVIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2057HVIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2057HVIS8#PBF | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2057HVIS8#PBF vs LTC2057HVIS8#PBF |
LTC2057HVIS8#TRPBF | LTC2057HVIS8#TRPBF | Analog Devices Inc | LTC2057HVIS8#PBF vs LTC2057HVIS8#TRPBF |