Part Details for LTC2065HUD#TRMPBF by Analog Devices Inc
Overview of LTC2065HUD#TRMPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2065HUD#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O | |
LTC2065HUD#PBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC2065HUD#TRMPBF
LTC2065HUD#TRMPBF CAD Models
LTC2065HUD#TRMPBF Part Data Attributes
|
LTC2065HUD#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2065HUD#TRMPBF
Analog Devices Inc
LTC2065HUD#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1782 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-03-26 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 103 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 316227.77 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2065HUD#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2065HUD#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2065HUD#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2065HUD#PBF | 2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2065HUD#TRMPBF vs LTC2065HUD#PBF |
LTC2065IUD#TRMPBF | LTC2065IUD#TRMPBF | Analog Devices Inc | LTC2065HUD#TRMPBF vs LTC2065IUD#TRMPBF |
LTC2065HUD#TRPBF | 2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2065HUD#TRMPBF vs LTC2065HUD#TRPBF |