If you like Findchips… You will love Findchips PRO. Try it Now.

LTC2377CMS-20#PBF

20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL

Choose Manufacturer

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
LTC2377IMS-20#TRPBF Converters LTC2377-20 - 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2377CMS-20#PBF vs LTC2377IMS-20#TRPBF
Part Number Description Manufacturer Compare
LTC2377IMS-20#TRPBF Converters LTC2377-20 - 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2377CMS-20#PBF vs LTC2377IMS-20#TRPBF
LTC2377IDE-20#PBF Converters 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2377CMS-20#PBF vs LTC2377IDE-20#PBF
LTC2376IMS-20#PBF Converters LTC2376-20 - 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2377CMS-20#PBF vs LTC2376IMS-20#PBF
LTC2378IDE-20#PBF Converters LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2377CMS-20#PBF vs LTC2378IDE-20#PBF
LTC2377CDE-20#TRPBF Converters 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2377CMS-20#PBF vs LTC2377CDE-20#TRPBF
LTC2378CMS-20#TRPBF Converters 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2377CMS-20#PBF vs LTC2378CMS-20#TRPBF
LTC2378CMS-20#PBF Converters 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2377CMS-20#PBF vs LTC2378CMS-20#PBF
LTC2376CMS-20#TRPBF Converters LTC2376-20 - 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2377CMS-20#PBF vs LTC2376CMS-20#TRPBF
LTC2378IMS-20#TRPBF Converters 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2377CMS-20#PBF vs LTC2378IMS-20#TRPBF
LTC2378CDE-20#TRPBF Converters LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2377CMS-20#PBF vs LTC2378CDE-20#TRPBF

Global Popularity

Popularity in Converters

Popularity in Analog to Digital Converters

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Singapore
    97
  • 3. China
    85
  • 4. India
    85
  • 5. Indonesia
    84
  • 6. Mexico
    84
  • 7. Brazil
    79
  • 8. France
    77
  • 9. Switzerland
    76
  • 10. Japan
    76

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →