Part Details for LTC2381CDE-16#TRPBF by Linear Technology
Overview of LTC2381CDE-16#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2381CDE-16#TRPBF
LTC2381CDE-16#TRPBF CAD Models
LTC2381CDE-16#TRPBF Part Data Attributes
|
LTC2381CDE-16#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2381CDE-16#TRPBF
Linear Technology
LTC2381-16 - 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2381CDE-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2381CDE-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2381CDE-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2381CDE-16#PBF | LTC2381-16 - 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2381CDE-16#TRPBF vs LTC2381CDE-16#PBF |
LTC2381CDE-16#TRPBF | 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2381CDE-16#TRPBF vs LTC2381CDE-16#TRPBF |
LTC2381IDE-16#PBF | 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2381CDE-16#TRPBF vs LTC2381IDE-16#PBF |
LTC2381CDE-16#PBF | 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2381CDE-16#TRPBF vs LTC2381CDE-16#PBF |
LTC2381IDE-16#TRPBF | 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2381CDE-16#TRPBF vs LTC2381IDE-16#TRPBF |