Part Details for LTC2410IGN#PBF by Analog Devices Inc
Results Overview of LTC2410IGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2410IGN#PBF Information
LTC2410IGN#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2410IGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6477
|
Newark | Adc, 24Bit, Ssop-16, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC2410IGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$9.7100 / $17.6200 | Buy Now |
|
|
Analog Devices Inc | 24-B No Lat DS ADC w/ Diff In Package Multiple: 100 | 2347 |
|
$7.7700 / $17.6200 | Buy Now |
|
DISTI #
LTC2410IGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$10.0400 / $11.0100 | Buy Now |
|
|
Chip Stock | SingleChannelSingleADCDelta-Sigma7.5sps24-bitSerial16-PinSSOPN | 1075 |
|
RFQ |
US Tariff Estimator: LTC2410IGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2410IGN#PBF
LTC2410IGN#PBF Part Data Attributes
|
|
LTC2410IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2410IGN#PBF
Analog Devices Inc
24-Bit No Latency ∆Σ™ ADC with Differential Input and Differential Reference
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1.65 V | |
| Analog Input Voltage-Min | -1.65 V | |
| Conversion Time-Max | 163440 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.00025% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9116 Mm |
Alternate Parts for LTC2410IGN#PBF
This table gives cross-reference parts and alternative options found for LTC2410IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2410IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2410CGN#PBF | Analog Devices Inc | $7.5591 | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Differential Reference | LTC2410IGN#PBF vs LTC2410CGN#PBF |
| LTC2410CGN#PBF | Linear Technology | Check for Price | LTC2410 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Differential Reference; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2410IGN#PBF vs LTC2410CGN#PBF |
| LTC2410IGN | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | LTC2410IGN#PBF vs LTC2410IGN |
| LTC2410IGN | Linear Technology | Check for Price | LTC2410 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Differential Reference; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2410IGN#PBF vs LTC2410IGN |
LTC2410IGN#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2410IGN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure accuracy and stability, it's essential to follow proper PCB design and layout guidelines, use a high-quality voltage reference, and implement a calibration procedure. Additionally, consider using a temperature sensor to compensate for temperature-related errors and implementing a drift compensation mechanism.
-
When selecting external components, consider the tolerance, temperature coefficient, and parasitic effects of the components. Choose resistors with low temperature coefficients and high precision, and capacitors with low equivalent series resistance (ESR) and high reliability. Ensure that the components are compatible with the operating frequency and voltage range of the LTC2410IGN#PBF.
-
To troubleshoot issues with the LTC2410IGN#PBF, start by verifying the power supply and voltage references, checking for noise and oscillations on the analog inputs, and ensuring proper grounding and shielding. Use an oscilloscope to visualize the signals and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
When using the LTC2410IGN#PBF in a multi-channel or multi-device configuration, consider the increased power consumption, thermal management, and potential for crosstalk and interference. Ensure that each device has a separate power supply and analog ground, and use proper shielding and grounding techniques to minimize interference.